LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: 3.5 V, DFN10, 3x3, 0.5P, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
