
Adjustable LDO regulator delivering up to 500 mA output current with ultra-high accuracy of 0.9%. Features a low quiescent current of 190 µA and a wide input voltage range from 2.6 V to 12 V. This positive polarity, single-output device operates across an extended temperature range of -40°C to 150°C. Packaged in a compact 3x3 mm DFN surface-mount package, it is AEC-Q100 qualified and RoHS compliant.
Onsemi NCV8535MNADJR2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Reference Voltage | 1.261V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8535MNADJR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
