
Ultra-low dropout linear voltage regulator, 3.0V fixed output, 150mA maximum output current. Features 75mV dropout voltage and 2% accuracy. Operates from 1.75V to 6V input voltage, with a quiescent current of 750nA. Packaged in a 3x3mm DFN, surface mount, 6-pin configuration. Suitable for automotive applications with AEC-Q100 qualification.
Sign in to ask questions about the Onsemi NCV8560MN300R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8560MN300R2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 75mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 750nA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 Series |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8560MN300R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
