Adjustable positive linear voltage regulator, offering 150mA output current with an ultra-low dropout voltage of 75mV. Features a wide input voltage range from 1.75V to 6V and an adjustable output voltage from 1.25V to 5V, with 1.5% accuracy. Designed for surface mount applications in a TSOP package, this AEC-Q100 qualified component operates across a temperature range of -40°C to 125°C. Delivered in 3000-piece tape and reel packaging, it boasts a 38dB PSRR and 135uA quiescent current.
Onsemi NCV8560SNADJT1G technical specifications.
| Accuracy | 1.5% |
| Package/Case | TSOP |
| Dropout Voltage | 75mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 135uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.
