
3.0V fixed output LDO regulator, delivering 200mA output current with a low dropout voltage of 115mV. Features ultra-high PSRR of 63dB and ultra-low noise, operating from a 2.5V to 6V input voltage range. This positive output regulator offers 2.5% accuracy and a quiescent current of 110uA, housed in a compact 2mm x 2.2mm DFN surface mount package. Designed for automotive applications with AEC-Q100 qualification, it operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Onsemi NCV8570BMN300R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8570BMN300R2G technical specifications.
| Accuracy | 2.5% |
| Package/Case | DFN |
| Dropout Voltage | 115mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 130uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8570BMN300R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
