
Ultra-high PSRR, ultra-low noise 3.3V LDO regulator, delivering 200mA output current with a low dropout voltage of 110mV. Features a 2.5% accuracy, 63dB PSRR, and a quiescent current of 110µA. Operates from a 2.5V to 6V input range with a maximum supply current of 130µA. Packaged in a 2 x 2.2mm DFN surface mount with a 0.65mm pitch, this lead-free, RoHS-compliant component is designed for automotive applications.
Sign in to ask questions about the Onsemi NCV8570BMN330R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8570BMN330R2G technical specifications.
| Accuracy | 2.5% |
| Package/Case | DFN |
| Dropout Voltage | 110mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 130uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8570BMN330R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
