
3.3V LDO Regulator, 200mA output current, featuring ultra-high PSRR of 63dB and ultra-low noise. This positive, fixed output voltage regulator offers a low dropout voltage of 110mV and operates with a maximum input voltage of 6V. Designed for surface mount applications in a TSOP package, it boasts a 2.5% accuracy and a quiescent current of 110uA. Operating temperature range spans from -40°C to 125°C, with lead-free and RoHS compliance.
Onsemi NCV8570BSN33T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | TSOP |
| Dropout Voltage | 110mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 130uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 110uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8570BSN33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.