
The NCV8570MN330R2G is a low dropout linear voltage regulator with a fixed output voltage of 3.3V and an output current of 200mA. It is packaged in a DFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100 for automotive applications. The regulator has a high power supply rejection ratio of 65dB and a low quiescent current of 90uA.
Sign in to ask questions about the Onsemi NCV8570MN330R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8570MN330R2G technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 220uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8570MN330R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
