
Adjustable LDO regulator offering 500 mA output current with a low dropout voltage of 450 mV. Features a maximum input voltage of 6V and an output voltage range from 1.25V to 5V, with 1.5% accuracy. This surface mount component is housed in a 3x3.3x0.9mm DFN package and operates within a temperature range of -40°C to 125°C. Designed for automotive applications, it boasts a quiescent current of 180 µA and a PSRR of 40 dB.
Onsemi NCV8606MNADJT2G technical specifications.
| Accuracy | 1.5% |
| Package/Case | DFN |
| Dropout Voltage | 450mV |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 675mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 675mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8606MNADJT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
