LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise Vout: 2.5 V, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.41 |
| Output Voltage1-Max | 2.59 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.18 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 12 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.045 |
| Dropout Voltage1-Max | 0.26 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |