The NCV8623MN-30R2G is a 6-terminal linear voltage regulator with a fixed output voltage of 3V. It has a maximum output current of 0.15A and operates over a temperature range of -40°C to 150°C. The device is packaged in a 6-pin HVSON package and is compliant with AEC-Q100 screening level. The regulator has a maximum line regulation of 0.01% and a maximum load regulation of 0.045%. It can handle an input voltage up to 12V and has a dropout voltage of 0.18V at 3V output.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.89 |
| Output Voltage1-Max | 3.11 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.18 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 12 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.045 |
| Dropout Voltage1-Max | 0.26 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |