
The NCV8668ABPD33R2G is a single-output linear voltage regulator with 2% accuracy. It operates from 4.5V to 45V and provides a fixed output voltage of 3.3V. The device is capable of delivering up to 150mA of output current and has a quiescent current of 43uA. The NCV8668ABPD33R2G is packaged in a lead-free SOIC package and is compliant with AEC-Q100 for automotive applications. It can operate over a temperature range of -40°C to 150°C.
Sign in to ask questions about the Onsemi NCV8668ABPD33R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8668ABPD33R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Current Limit | 205mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 43uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8668ABPD33R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
