
5.0V fixed output LDO regulator, offering 350mA maximum output current with a low dropout voltage of 300mV. Features 2% accuracy, 38µA quiescent current, and 27µA input bias current. Designed for automotive applications with AEC-Q100 qualification, this positive voltage regulator operates from a 5.5V to 45V input range. Packaged in a 3-lead TO-263 (D2PAK) for surface mounting, it supports a wide operating temperature range of -40°C to 150°C and is supplied on an 800-piece tape and reel.
Onsemi NCV8674DS50R4G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 300mV |
| Input Bias Current | 27uA |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 38uA |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8674DS50R4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
