
5.0V fixed output, positive polarity LDO regulator with 350mA maximum output current. Features a low dropout voltage of 310mV and a low quiescent current of 45µA, with a high Power Supply Rejection Ratio (PSRR) of 70dB. Operates from a 4.5V to 45V input voltage range and offers 2% accuracy. Packaged in a 5-lead D2PAK (TO-263-6) for surface mounting, this RoHS compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV8675DS50R4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 310mV |
| Height | 0.18inch |
| Input Bias Current | 34uA |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Min Current Limit | 350mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Min Output Voltage | 5V |
| Max Supply Current | 60uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 0.418inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8675DS50R4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCV8675DS50R4G
onsemi product discontinuance notice (PD24582ZA) for various automotive and industrial components, including voltage regulators, supervisors, and diodes.
