
Adjustable LDO voltage regulator, 500 mA output current, featuring ultra-low quiescent current and high power supply rejection ratio (PSRR). Offers ultra-low noise operation with an output voltage range from 0.8 V to 5.15 V. Dropout voltage is a nominal 0.23 V, with a maximum of 0.35 V. Housed in a 6-terminal WDFN6 package, this AEC-Q100 qualified component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCV8705MTADJTCG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.23 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.35 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.