The NCV8715MX12TBG is a dual output linear regulator with a nominal output voltage of 1.2V and a maximum output current of 50mA. It is available in a 6-pin S-PDSO-N6 package and is qualified to AEC-Q100 standards. The device operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 24V. The NCV8715MX12TBG features a fixed output voltage and a maximum line regulation of 0.01% and a maximum load regulation of 0.01%.
Onsemi NCV8715MX12TBG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 24 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.01 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8715MX12TBG to view detailed technical specifications.
No datasheet is available for this part.