The NCV8715MX30TBG is a 3.0V fixed linear voltage regulator with a maximum output current of 0.05A. It is available in the S-PDSO-N6 package and operates over a temperature range of -40°C to 125°C. The device is compliant with AEC-Q100 screening level. The regulator has a dropout voltage of 0.25V at 0.05A and a maximum dropout voltage of 0.4V. It also features a line regulation of 0.01% and a load regulation of 0.015%.
Sign in to ask questions about the Onsemi NCV8715MX30TBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8715MX30TBG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 24 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.4 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8715MX30TBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.