The NCV8720BMTW130TBG is a dual linear voltage regulator with a nominal output voltage of 1.3V and a maximum output current of 0.35A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a fixed output voltage and a maximum input voltage of 4.5V. It is packaged in a S-PDSO-N6 package and is compliant with AEC-Q100 screening level.
Onsemi NCV8720BMTW130TBG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.274 |
| Output Voltage1-Max | 1.326 |
| Output Current1-Max | 0.35 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8720BMTW130TBG to view detailed technical specifications.
No datasheet is available for this part.