The NCV8730BMTW500TBG is a dual output linear voltage regulator with a maximum input voltage of 38V and a minimum input voltage of 6V. It has a maximum output current of 150mA and a nominal output voltage of 5V. The device is packaged in a 6-pin S-PDSO-N6 package and operates over a temperature range of -40°C to 125°C. It meets the AEC-Q100 screening level and has a maximum line regulation of 0.01% and a maximum load regulation of 0.02%.
Onsemi NCV8730BMTW500TBG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.29 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 40 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.48 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8730BMTW500TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.