
5V positive fixed output LDO regulator, offering 350mA maximum output current with a low quiescent current of 27µA. Features a 440mV dropout voltage and 2% accuracy, operating from a 5.5V to 40V input voltage range. Packaged in a TO-252-5 (DPAK) surface mount configuration, this RoHS compliant component is designed for automotive applications with a wide operating temperature range of -40°C to 150°C. Supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi NCV87706DT50RKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV87706DT50RKG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 440mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 27uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV87706DT50RKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
