The NCV87722 is a single-output linear voltage regulator with an output voltage of 5V and a maximum output current of 350mA. It is packaged in a TO-263-8 case and is suitable for surface mount applications. The device has a dropout voltage of 440mV and a quiescent current of 29uA. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi NCV87722DT50RKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV87722DT50RKG technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-8 |
| Dropout Voltage | 440mV |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 29uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV87722DT50RKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
