
The NCV8800HDW75R2 is a DC/DC controller with a fixed output voltage of 7.5V and an output current of 1A. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant. It features a synchronous rectifier and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Onsemi NCV8800HDW75R2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.