The NCV8800HDW75R2G is a 7.5V fixed output DC/DC controller from Onsemi, packaged in a SOIC-16 surface mount package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is designed for use in DC/DC converter applications, featuring a synchronous rectifier for efficient operation.
Checking distributor stock and pricing after the page loads.
Onsemi NCV8800HDW75R2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.