Low Quiescent Current 410 kHz Automotive Synchronous Buck Controller 3.3 V/5 V Option, 4000-REEL
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 24 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 37 |
| Input Voltage-Min | 4.5 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi NCV881930MW00R2G
Product discontinuance notice for onsemi power MOSFETs, voltage supervisors, and controllers. Includes end-of-life dates and suggested replacement part numbers.