
Automotive average current mode controller, surface mountable in a 20-lead TSSOP package. Features dual adjustable outputs with a maximum output voltage of 6.2V and a minimum of 5.8V, supporting up to 120mA maximum output current. Operates from a 4.5V to 40V input voltage range, with a maximum operating temperature of 150°C. This RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi NCV8851-1DBR2G technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 30mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 6.2V |
| Min Output Voltage | 5.8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 40V |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 6V |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8851-1DBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
