
The NCV8851DBG is a single-output DC/DC controller from Onsemi, operating within a temperature range of -40°C to 150°C. It is designed for surface mount applications and is packaged in a TSSOP20 package. The device is RoHS compliant and suitable for use in various applications. The output voltage is 6V, making it suitable for a range of power management applications.
Onsemi NCV8851DBG technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8851DBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
