
Automotive-grade, non-synchronous boost controller featuring a 2V to 40V input voltage range and a maximum output current of 800mA at 6.8V. This surface-mount DC/DC controller operates with an 85% maximum duty cycle and a switching frequency up to 501kHz. Packaged in a narrow SOIC-8 body, it offers a wide operating temperature range from -40°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi NCV887600D1R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV887600D1R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 85% |
| Max Frequency | 501kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 6.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV887600D1R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
