Onsemi NCV887601D1R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Halogen Free | Halogen Free |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 501kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 6.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV887601D1R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
