The NCV887701D1R2G is a boost DC/DC controller from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a positive output configuration and a maximum duty cycle of 83%. The device is lead free and RoHS compliant. It is available in a SOIC package, packaged in tape and reel. The NCV887701D1R2G is a surface mount device.
Onsemi NCV887701D1R2G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100uA |
| Output Voltage | 6.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.