Automotive Grade Start-Stop Non-Synchronous Boost Controller, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCV887801D1R2G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.