
Automotive Switching Regulator, Buck, 2.0 A, 2 MHz, Spread Spectrum, DFN12, 4x4, 0.65P, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 34V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
These are design resources that include the Onsemi NCV890204MWR2G
onsemi announces product discontinuance and last-time-buy dates for devices manufactured at its Fab 2 facility in Belgium due to a planned site sale.