This industrial DC/DC controller features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin HVSON package. It operates within an input voltage range of 3.5V to 37V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV890430MW33TXG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 37 |
| Input Voltage-Min | 3.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV890430MW33TXG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCV890430MW33TXG
Product discontinuance and fab transfer notice for onsemi devices manufactured at the Oudenaarde facility. Last time buy date: March 31, 2022.
Onsemi product discontinuation notice for various ICs due to the sale of the Oudenaarde facility. Last Time Buy date is June 30, 2021; Last Ship Date is June 30, 2022.
onsemi product discontinuance notice for various automotive and industrial ICs following the sale of the Fab2 facility in Belgium.