
The NCV890430MW50TXG is an industrial DC/DC controller from Onsemi, featuring a 3.5V to 37V input voltage range and an operating temperature range of -40C to 85C. It is packaged in a DFN-8 package type and has 8 terminals. This device is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 37 |
| Input Voltage-Min | 3.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi NCV890430MW50TXG
Product discontinuance and fab transfer notice for onsemi devices manufactured at the Oudenaarde facility. Last time buy date: March 31, 2022.