Onsemi NCV97310MW50R2G technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV97310MW50R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
