Power MOSFET, 100V, 2.8mΩ, 180A, N-Channel, 800-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |