
MOSFET 50V DUAL N-CHANNEL
Onsemi NDC7002N_SB9G007 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 510mA |
| Drain to Source Voltage (Vdss) | 50V |
| FET Type | 2 N-Channel |
| Input Capacitance | 20pF |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 2R |
| RoHS | Compliant |
No datasheet is available for this part.
