N-channel MOSFET featuring 500V drain-source breakdown voltage and 2.6A continuous drain current. This HVFET offers a low 3.3 Ohm drain-source resistance (Rds On Max) and is housed in a TO-251-3 (IPAK) package. Key switching characteristics include a 7ns fall time, 15ns turn-off delay, and 9ns turn-on delay, with an input capacitance of 274pF. Maximum power dissipation is rated at 58W, operating across a temperature range of -55°C to 150°C. This component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NDD03N50Z-1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 3.3R |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 7.62mm |
| Input Capacitance | 274pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 58W |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 58W |
| Radiation Hardening | No |
| Rds On Max | 3.3R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 9ns |
| Width | 2.38mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDD03N50Z-1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.