The NDD60N550U1-35G is a 600V MOSFET with a continuous drain current of 8.2A. It features a TO-251-3 package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 94W. The NDD60N550U1-35G is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 8.2A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 540pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 550mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
