Sign in to ask questions about the Onsemi NDD60N550U1T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NDD60N550U1T4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 8.2A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 540pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 550mR |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDD60N550U1T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
