Single N-Channel Power MOSFET 250V, 10A, 420mΩ, 700-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |