
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 4.8A continuous drain current. Offers a maximum drain-source on-resistance of 2.0 Ohms. Designed for high-efficiency switching applications with fast switching speeds, including turn-on delay of 13ns and fall time of 15ns. Available in TO-220FP and TO-220 3-lead fullpak packages, with a maximum power dissipation of 30W. This RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Onsemi NDF04N60ZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NDF04N60ZG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 2R |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.12mm |
| Input Capacitance | 640pF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 28W |
| Radiation Hardening | No |
| Rds On Max | 2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 13ns |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDF04N60ZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
