
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 8.5A continuous drain current. Offers a low 690mΩ drain-source resistance at a nominal 4.5V gate-source voltage. Designed for efficient switching with turn-on delay of 13ns and fall time of 29ns. Housed in a TO-220-3 package, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 35W.
Sign in to ask questions about the Onsemi NDF08N50ZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NDF08N50ZG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 690mR |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.12mm |
| Input Capacitance | 1.095nF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Nominal Vgs | 4.5V |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 31W |
| Radiation Hardening | No |
| Rds On Max | 850mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 13ns |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDF08N50ZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
