
N-channel Power MOSFET featuring 600V drain-to-source breakdown voltage and 8.4A continuous drain current. Offers 950mΩ drain-to-source resistance and 35W power dissipation. Designed with TO-220-3 packaging, it has a maximum operating temperature of 150°C and is lead-free and RoHS compliant. Key switching characteristics include a 15ns fall time, 14ns turn-on delay, and 36ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NDF08N60ZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 950mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.12mm |
| Input Capacitance | 1.14nF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 950mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 14ns |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDF08N60ZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
