
The NDP6030PL is a P-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a continuous drain current of 30A and a drain to source breakdown voltage of -30V. The device has a drain to source resistance of 25mR and a maximum power dissipation of 75W. It is packaged in a TO-220AB package and is lead free.
Sign in to ask questions about the Onsemi NDP6030PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NDP6030PL technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | -30A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 52ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.57nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 75W |
| Rds On Max | 25mR |
| Turn-Off Delay Time | 50ns |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDP6030PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
