
N-Channel MOSFET, single element, TO-220AB package. Features 60V drain-source breakdown voltage, 48A continuous drain current, and 25mΩ maximum drain-source on-resistance. Operates from -55°C to 175°C with 100W maximum power dissipation. Includes 1.8nF input capacitance, 2.9V threshold voltage, and fast switching times with 10ns turn-on and 28ns turn-off delay. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 48A |
| Current Rating | 48A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 25mR |
| Element Configuration | Single |
| Fall Time | 77ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 60V |
| Weight | 1.8g |
| RoHS | Compliant |
