The NDS0610X is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 120mA and a gate to source voltage of 20V. The device is packaged in a SOT-23 case with a height of 0.93mm, length of 2.92mm, and width of 1.3mm. The NDS0610X is suitable for applications requiring low power dissipation and high switching speeds, with turn-on and turn-off delay times of 2.5ns and 10ns, respectively.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 120mA |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.93mm |
| Input Capacitance | 79pF |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 2.5ns |
| Width | 1.3mm |
| RoHS | Compliant |