The NDS331N_D87Z is an N-CHANNEL MOSFET with a drain to source breakdown voltage of 20V and a continuous drain current of 1.3A. It features a drain to source resistance of 210mR and a maximum power dissipation of 460mW. The device is packaged in a TO-236-3 surface mount package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 210mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 162pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 160mR |
| Turn-Off Delay Time | 10ns |
| RoHS | Compliant |