
N-Channel Logic Level MOSFET, 30V Vds, 1.4A ID, and 160mΩ Rds(on) at 10Vgs. Features a 3ns turn-on delay and 16ns turn-off delay, with a 145pF input capacitance. This single-element, surface-mount device is housed in a TO-236-3 package, rated for 500mW power dissipation and operating temperatures from -55°C to 150°C. Supplied on a 3000-piece tape and reel, it is RoHS compliant.
Onsemi NDS351AN technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1.4A |
| Current Rating | 1.2A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 92mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 160MR |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.22mm |
| Input Capacitance | 145pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Vgs | 2.1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 160mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 3ns |
| DC Rated Voltage | 30V |
| Weight | 0.03g |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDS351AN to view detailed technical specifications.
No datasheet is available for this part.
