The NDS352APX is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 900mA and a gate to source voltage of 20V. The device is packaged in a SOT-23 package with a height of 0.94mm, length of 2.92mm, and width of 1.4mm. The NDS352APX has a maximum power dissipation of 500mW and input capacitance of 135pF, with turn-on and turn-off delay times of 8ns and 35ns, respectively.
Checking distributor stock and pricing after the page loads.
Onsemi NDS352APX technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 900mA |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.94mm |
| Input Capacitance | 135pF |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 8ns |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.