Sign in to ask questions about the Onsemi NDS7002A_D87Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NDS7002A_D87Z technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 280mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 50pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 2R |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDS7002A_D87Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
